Part Details for TXR54AC00-6116BI by TE Connectivity
Overview of TXR54AC00-6116BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Price & Stock for TXR54AC00-6116BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3215
|
Newark | Txr54Ac00-6116Bi |Raychem Te Connectivity TXR54AC00-6116BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.6300 / $194.1400 | Buy Now |
DISTI #
TXR54AC00-6116BI-ND
|
DigiKey | CONN BACKSH ADPT SZ61 1 1/2-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.5556 | Buy Now |
|
Onlinecomponents.com | TXR54AC00-6116BI RoHS: Compliant | 0 |
|
$178.8100 / $443.1200 | Buy Now |
DISTI #
RYCTXR54AC00-6116BI
|
Interstate Connecting Components | 0 |
|
$214.6618 / $217.8657 | Buy Now | |
|
Powell Electronics | ADAPTER Min Qty: 1 | 8 |
|
$118.6300 | Buy Now |
DISTI #
000000000002283926
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-6116BI Min Qty: 1 | 0 |
|
$110.4100 / $225.3900 | Buy Now |
|
Master Electronics | TXR54AC00-6116BI RoHS: Compliant | 0 |
|
$178.8100 / $443.1200 | Buy Now |
Part Details for TXR54AC00-6116BI
TXR54AC00-6116BI CAD Models
TXR54AC00-6116BI Part Data Attributes
|
TXR54AC00-6116BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC00-6116BI
TE Connectivity
CONN BACKSHELL ADPT SZ 61 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 61 | |
Wire Size-Max |