If you like Findchips… You will love Findchips PRO. Try it Now.

TXS0104EDR

4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-SOIC -40 to 85

Manufacturer Texas Instruments
Price Range $0.4188 / $1.2700

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

62,200

Part Number Description Manufacturer Compare
TXS0104EDRG4 Drivers And Interfaces 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-SOIC -40 to 85 Texas Instruments TXS0104EDR vs TXS0104EDRG4
TXS0104EDG4 Drivers And Interfaces 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-SOIC -40 to 85 Texas Instruments TXS0104EDR vs TXS0104EDG4
TXS0104ED Drivers And Interfaces 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-SOIC -40 to 85 Texas Instruments TXS0104EDR vs TXS0104ED
Part Number Description Manufacturer Compare
TXS0104ED Drivers And Interfaces 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-SOIC -40 to 85 Texas Instruments TXS0104EDR vs TXS0104ED
TXS0104EDG4 Drivers And Interfaces 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-SOIC -40 to 85 Texas Instruments TXS0104EDR vs TXS0104EDG4
TXS0104EDRG4 Drivers And Interfaces 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-SOIC -40 to 85 Texas Instruments TXS0104EDR vs TXS0104EDRG4

Global Popularity

Popularity in Drivers And Interfaces

Popularity in Other Interface ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Romania
    92
  • 3. South Korea
    90
  • 4. Turkey
    89
  • 5. Nigeria
    89
  • 6. Israel
    89
  • 7. Luxembourg
    88
  • 8. Cyprus
    85
  • 9. Denmark
    84
  • 10. Armenia
    83

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00403 Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design | TI.com
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.
  • Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →