Part Details for TXS2-L2-1.5V by Panasonic Electronic Components
Overview of TXS2-L2-1.5V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2-L2-1.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3850
|
Newark | Tx-S Relay Rohs Compliant: Yes |Panasonic TXS2-L2-1.5V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $5.0400 | Buy Now |
DISTI #
TXS2-L2-1.5V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 1.5V Min Qty: 40 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4330 | Buy Now |
DISTI #
TXS2-L2-1.5V
|
Avnet Americas | Relay Signal DPDT 1.5VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXS2-L2-1.5V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$2.9568 / $3.3479 | Buy Now |
DISTI #
769-TXS2-L2-1.5V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 1.5VDC RoHS: Compliant | 0 |
|
$4.4400 / $5.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 1.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive RoHS: Compliant | 0 |
|
$2.9100 / $3.7300 | Buy Now |
|
Master Electronics | Signal Relay 1.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive RoHS: Compliant | 0 |
|
$2.9100 / $3.7300 | Buy Now |
Part Details for TXS2-L2-1.5V
TXS2-L2-1.5V CAD Models
TXS2-L2-1.5V Part Data Attributes
|
TXS2-L2-1.5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2-L2-1.5V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.046A (Coil), 1.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.046 A | |
Coil Operate Voltage(DC) | 1.2 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 32.1 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for TXS2-L2-1.5V
This table gives cross-reference parts and alternative options found for TXS2-L2-1.5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2-L2-1.5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2-LT-H-1.5V | Power/Signal Relay, DPDT, Latched, 0.046A (Coil), 1.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-1.5V vs TXS2-LT-H-1.5V |
TXS2SA-LT-1.5V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.046A (Coil), 1.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-1.5V vs TXS2SA-LT-1.5V |
TXS2SS-L2-1.5V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.046A (Coil), 1.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-1.5V vs TXS2SS-L2-1.5V |
TXS2SA-LT-1.5V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.046A (Coil), 1.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-1.5V vs TXS2SA-LT-1.5V-Z |
TXS2SA-L2-1.5V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.046A (Coil), 1.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-1.5V vs TXS2SA-L2-1.5V |
TXS2SS-LT-1.5V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.046A (Coil), 1.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-1.5V vs TXS2SS-LT-1.5V |