Part Details for TXS2SA-L2-4.5V-Z by Panasonic Electronic Components
Overview of TXS2SA-L2-4.5V-Z by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SA-L2-4.5V-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3886
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tx-S Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:-Rohs Compliant: Yes |Panasonic TXS2SA-L2-4.5V-Z Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0700 / $3.9300 | Buy Now |
DISTI #
255-TXS2SA-L2-4.5V-ZCT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.9025 / $5.0700 | Buy Now |
DISTI #
TXS2SA-L2-4.5V-Z
|
Avnet Americas | Relay Signal DPDT 4.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-L2-4.5V-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6752 / $3.4493 | Buy Now |
DISTI #
769-TXS2SA-L2-4.5V-Z
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1A 30VDC 4.5VDC RoHS: Compliant | 929 |
|
$2.9000 / $4.8600 | Buy Now |
DISTI #
74614279
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2SA-L2-4.5V-Z RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 | RFQ |
|
Future Electronics | TXS Series 1 A DPDT 4.5 VDC 2 Coil Latching SMT General Purpose Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$2.8800 | Buy Now |
|
Future Electronics | TXS Series 1 A DPDT 4.5 VDC 2 Coil Latching SMT General Purpose Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant |
1000 In Stock |
|
$2.7700 / $3.0000 | Buy Now |
DISTI #
66420622
|
Verical | Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Min Qty: 100 Package Multiple: 100 Date Code: 2301 | Americas - 1000 |
|
$3.9474 | Buy Now |
DISTI #
66393968
|
Verical | Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Min Qty: 500 Package Multiple: 500 Date Code: 2307 | Americas - 500 |
|
$3.1951 | Buy Now |
Part Details for TXS2SA-L2-4.5V-Z
TXS2SA-L2-4.5V-Z CAD Models
TXS2SA-L2-4.5V-Z Part Data Attributes:
|
TXS2SA-L2-4.5V-Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SA-L2-4.5V-Z
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 289 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TXS2SA-L2-4.5V-Z
This table gives cross-reference parts and alternative options found for TXS2SA-L2-4.5V-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2SA-L2-4.5V-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2-L2-H-4.5V | Power/Signal Relay, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2-L2-H-4.5V |
TXS2SA-L2-4.5V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.016A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SA-L2-4.5V-X |
TXS2SS-L2-4.5V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.016A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SS-L2-4.5V-X |
TXS2SS-L2-4.5V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SS-L2-4.5V |
TXS2SA-L2-4.5V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SA-L2-4.5V |
TXS2SL-L2-4.5V-Z | Power/Signal Relay, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SL-L2-4.5V-Z |
TXS2SS-L2-4.5V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SS-L2-4.5V-Z |
TXS2SS-LT-4.5V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SS-LT-4.5V |
TXS2SL-LT-4.5V | Power/Signal Relay, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SL-LT-4.5V |
TXS2SS-LT-4.5V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-4.5V-Z vs TXS2SS-LT-4.5V-Z |