Part Details for TZ100-13 by JST Manufacturing
Overview of TZ100-13 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9288BSTZ-100 | Analog Devices | 8 BIT 100 MSPS DUAL ADC | |
LTZ1000ACH#PBF | Analog Devices | Ultra Prec Ref | |
EV-LTZ1000-REFZ | Analog Devices | Reference daughter board |
Part Details for TZ100-13
TZ100-13 CAD Models
TZ100-13 Part Data Attributes
|
TZ100-13
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
TZ100-13
JST Manufacturing
Wire Terminal, 100mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 100 mm2 | |
Wire Gauge | 0 AWG |