Part Details for TZ1958A by Tai-Saw Technology Co Ltd
Overview of TZ1958A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TZ1958A
TZ1958A CAD Models
TZ1958A Part Data Attributes
|
TZ1958A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ1958A
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC49US, DIP-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, HC49US, DIP-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.5XB4.65XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for TZ1958A
This table gives cross-reference parts and alternative options found for TZ1958A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ1958A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ1983A | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC49, SMD, 2 PIN | Tai-Saw Technology Co Ltd | TZ1958A vs TZ1983A |
TZ2751A | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC49US, 2 PIN | Tai-Saw Technology Co Ltd | TZ1958A vs TZ2751A |
FC2BSHEEM32.0-T3 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN | Abracon Corporation | TZ1958A vs FC2BSHEEM32.0-T3 |