There are no models available for this part yet.
Overview of TZA1020HP by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TZA1020HP by NXP Semiconductors
Part Data Attributes for TZA1020HP by NXP Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, QFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for TZA1020HP
This table gives cross-reference parts and alternative options found for TZA1020HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZA1020HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6600K | Read/Write Amplifier Circuit, PQFP44, QFP-44 | ROHM Semiconductor | TZA1020HP vs BA6600K |
TDA1318H | IC 8 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP44, Drive Electronics | NXP Semiconductors | TZA1020HP vs TDA1318H |
TA8508F | IC READ WRITE AMPLIFIER CIRCUIT, PQFP44, 14 X 14 MM, QFP-44, Drive Electronics | Toshiba America Electronic Components | TZA1020HP vs TA8508F |
TDA1318H-T | IC 8 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP44, Drive Electronics | NXP Semiconductors | TZA1020HP vs TDA1318H-T |
HA166010MP | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP44, SMT, MP-44 | Hitachi Ltd | TZA1020HP vs HA166010MP |
BA6589KVP | Read/Write Amplifier Circuit, PQFP44, QFP-44 | ROHM Semiconductor | TZA1020HP vs BA6589KVP |
HA16688MP | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP44, COMPACT, SMT, MP-44 | Hitachi Ltd | TZA1020HP vs HA16688MP |
LB8107M | CD Motor Driver, PQFP44, QFP-44 | SANYO Electric Co Ltd | TZA1020HP vs LB8107M |
MM1538 | CD Motor Driver, PQFP44, QFP-44 | Mitsumi Electric Co Ltd | TZA1020HP vs MM1538 |
TZA1029H | IC 1 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP44, PLASTIC, QFP-44, Drive Electronics | NXP Semiconductors | TZA1020HP vs TZA1029H |