Part Details for TZX18B-TAP by Vishay Intertechnologies
Results Overview of TZX18B-TAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZX18B-TAP Information
TZX18B-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. | |
| TPL1401EVM | Texas Instruments | TPL1401 256-tap high-accuracy digital potentiometer (digipot) with buffered wiper evaluation module | |
| TPL0401B-10DCKR | Texas Instruments | 128-Taps Single-Channel Digital Potentiometer With I<sup>2</sup>C Interface 6-SC70 -40 to 125 |
Price & Stock for TZX18B-TAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20H7197
|
Newark | Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX18B-TAP RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
|
DISTI #
TZX18B-TAP
|
Avnet Americas | - Ammo Pack (Alt: TZX18B-TAP) COO: China RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0199 / $0.0216 | Buy Now |
|
DISTI #
TZX18B-TAP
|
Avnet Asia | (Alt: TZX18B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: TZX18B-TAP by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TZX18B-TAP
TZX18B-TAP Part Data Attributes
|
|
TZX18B-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZX18B-TAP
Vishay Intertechnologies
Zener Diode, 17.9V V(Z), 2.23%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | LOW NOISE | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 55 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 17.9 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 2.23% | |
| Working Test Current | 5 mA |
TZX18B-TAP Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for TZX18B-TAP is -40°C to 125°C, as per Vishay's general guidelines for their thick film resistors.
-
While the TZX18B-TAP is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its thick film construction, which can lead to increased noise and parasitic effects.
-
To prevent damage during soldering, ensure the component is exposed to a maximum temperature of 260°C for 10 seconds or less, and use a soldering iron with a temperature range of 200°C to 240°C. Avoid using excessive force or bending the leads.
-
Yes, the TZX18B-TAP is compatible with lead-free soldering processes, as it meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The expected lifespan of the TZX18B-TAP depends on various factors, such as operating temperature, humidity, and power rating. However, under normal operating conditions, the component can last for 10 to 20 years or more.