-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7517
|
Newark | Rf/Coaxial, U.fl Jack, Straight, 50Ohm Solder, Connector Type:U.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:6Ghz Rohs Compliant: Yes |Hirose(Hrs) U.FL-R-SMT(01) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32091 |
|
$0.7780 / $1.3400 | Buy Now |
DISTI #
H9161-ND
|
DigiKey | CONN U.FL RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27793 In Stock |
|
$0.6565 / $1.3600 | Buy Now |
DISTI #
U.FL-R-SMT(01)
|
Avnet Americas | Conn Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Bag - Bag (Alt: U.FL-R-SMT(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bag | 0 |
|
$0.7000 / $0.8120 | Buy Now |
|
Future Electronics | U.FL Series 6 GHz 50 Ohm Snap-On Ultra-Small Surface Mount Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 3660 |
|
$0.6950 / $0.8500 | Buy Now |
DISTI #
HIRU.FL-R-SMT(01)
|
Heilind Electronics | Americas - 9798 in Stock |
|
$0.7813 / $1.0000 | Buy Now | |
|
Onlinecomponents.com | Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 100 Pcs. Per Bag. RoHS: Compliant |
2500 In Stock |
|
$0.6650 / $0.9520 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 675 |
|
$0.6000 / $1.4400 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 388 |
|
$0.9600 / $2.4000 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 238 |
|
$0.9600 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U.FL-R-SMT(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-R-SMT(01)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.118 inch | |
Body Depth | 0.049 inch | |
Body Length | 0.122 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for U.FL-R-SMT(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U.FL-R-SMT(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U.FL-R-SMT-(10) | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | Hirose Electric Co Ltd | U.FL-R-SMT(01) vs U.FL-R-SMT-(10) |