-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18031461
|
Arrow Electronics | U.FL-R-SMT(10) Hirose Electric RF Connectors U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Strips | Americas - 132682 |
|
$0.3000 / $0.9550 | Buy Now |
DISTI #
V99:2348_18031461
|
Arrow Electronics | U.FL-R-SMT(10) Hirose Electric RF Connectors U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
H9161CT-ND
|
DigiKey | CONN U.FL RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
17398 In Stock |
|
$0.6040 / $1.3500 | Buy Now |
DISTI #
25536154
|
Verical | U.FL-R-SMT(10) Hirose Electric RF Connectors U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R - Arrow.com Min Qty: 11 Package Multiple: 1 | Americas - 132682 |
|
$0.9550 | Buy Now |
DISTI #
75699268
|
Verical | U.FL-R-SMT(10) Hirose Electric RF Connectors U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R - Arrow.com Min Qty: 2500 Package Multiple: 2500 Date Code: 2328 | Americas - 85000 |
|
$0.8841 / $1.1026 | Buy Now |
DISTI #
77274604
|
Verical | U.FL-R-SMT(10) Hirose Electric RF Connectors U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R - Arrow.com Min Qty: 2500 Package Multiple: 2500 Date Code: 2146 | Americas - 50000 |
|
$0.7866 | Buy Now |
DISTI #
71331754
|
Verical | U.FL-R-SMT(10) Hirose Electric RF Connectors U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R - Arrow.com Min Qty: 108 Package Multiple: 1 | Americas - 6825 |
|
$0.6404 / $0.7577 | Buy Now |
DISTI #
69AK2346
|
Newark | Rf Coax Conn, U.fl Jack, Pcb, Connector Type:U.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Hirose(Hrs) U.FL-R-SMT(10) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10427 |
|
$0.8160 / $0.9640 | Buy Now |
DISTI #
67AK0088
|
Newark | Rf Coax Conn, U.fl Jack, Pcb, Connector Type:U.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Hirose(Hrs) U.FL-R-SMT(10) Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9200 / $1.0600 | Buy Now |
|
Future Electronics | U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 142500Reel |
|
$0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U.FL-R-SMT(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-R-SMT(10)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.102 inch | |
Body Depth | 0.049 inch | |
Body Diameter | 0.079 inch | |
Body Length | 0.112 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |
This table gives cross-reference parts and alternative options found for U.FL-R-SMT(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U.FL-R-SMT(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-1JA | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | U.FL-R-SMT(10) vs A-1JA |
U.FL-R-SMT-1 | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | U.FL-R-SMT(10) vs U.FL-R-SMT-1 |