Part Details for U025-001-PM by Tripp Lite
Overview of U025-001-PM by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for U025-001-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0186
|
Newark | Usb Cable, 2.0 Type B Plug-Rcpt, 1Ft, Connector A:Usb Type B Plug, Connector B:Usb Type B Receptacle, Cable Length - Metric:300Mm, Cable Length - Imperial:1Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U025-001-PM (Alternate Part Number: 037332178473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$7.5200 / $9.3500 | Buy Now |
DISTI #
TL779-ND
|
DigiKey | CBL USB2.0 B RCPT TO B PLUG 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
487 In Stock |
|
$5.3529 / $8.9900 | Buy Now |
DISTI #
U025-001-PM
|
Avnet Americas | 1FT USB 2.0 HI-SPD PANEL MNT EXT CABLE B M TO PANEL MNT B F - Bulk (Alt: U025-001-PM) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U025-001-PM
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Tripp Lite 1ft Panel Mount USB 2.0 Extension Cable USB B Male / Female 1' RoHS: Compliant | 364 |
|
$5.3500 / $8.9900 | Buy Now |
DISTI #
70589900
|
RS | Double Ended In-Series, USB B Plug to USB B Receptacle, 0.30 m, U025 Series | Tripp Lite U025-001-PM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$8.0900 / $9.3500 | Buy Now |
|
Onlinecomponents.com | USB 2.0 HI-SPEED PANEL MOUNT EXTENSION CABLE |
67 In Stock 636 Factory Stock |
|
$5.2800 / $8.0100 | Buy Now |
DISTI #
U025-001-PM
|
Avnet Americas | 1FT USB 2.0 HI-SPD PANEL MNT EXT CABLE B M TO PANEL MNT B F - Bulk (Alt: U025-001-PM) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
U025-001-PM
|
Avnet Americas | 1FT USB 2.0 HI-SPD PANEL MNT EXT CABLE B M TO PANEL MNT B F - Bulk (Alt: U025-001-PM) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2751168
|
Farnell | USB CABLE, 2.0 TYPE B PLUG-RCPT, 1FT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 58 |
|
$9.7850 / $12.5914 | Buy Now |
|
Master Electronics | USB 2.0 HI-SPEED PANEL MOUNT EXTENSION CABLE |
67 In Stock 636 Factory Stock |
|
$5.2800 / $8.0100 | Buy Now |