Part Details for U030-006-COIL by Tripp Lite
Overview of U030-006-COIL by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for U030-006-COIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1774-ND
|
DigiKey | CBL USB2.0 A PLUG-MIN B PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
80 In Stock |
|
$2.6000 / $5.7900 | Buy Now |
DISTI #
545-U030-006-COIL
|
Mouser Electronics | USB Cables / IEEE 1394 Cables HiSpeedUSB 2.0Mini-B Coiled A-Mini-B 6' RoHS: Compliant | 0 |
|
$2.6000 / $5.3600 | Order Now |
DISTI #
71001101
|
RS | 6ft Hi-Speed USB 2.0 to Mini-B Cable Coiled USB A-Mini-B M/M 6' | Tripp Lite U030-006-COIL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 / $5.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 603 Factory Stock |
|
$2.7000 / $4.1000 | Buy Now |
|
NAC | 6FT USB HIGH SPEED CABLE M/M. USB 2.0 COILED USB-A TO USB-MINI-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$3.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 603 Factory Stock |
|
$2.7000 / $4.1000 | Buy Now |
|
Neutron USA | 6FT USB HIGH SPEED CABLE M/M USB 2.0 COILED USB-A TO USB-MINI-B | 245 |
|
$10.4900 | Buy Now |