Part Details for U0603R102KNT by SPC Multicomp
Overview of U0603R102KNT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U0603R102KNT
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Cut Tape |
|
Part Details for U0603R102KNT
U0603R102KNT CAD Models
U0603R102KNT Part Data Attributes
|
U0603R102KNT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
U0603R102KNT
SPC Multicomp
CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for U0603R102KNT
This table gives cross-reference parts and alternative options found for U0603R102KNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U0603R102KNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK107B102KZ Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | TAIYO YUDEN | U0603R102KNT vs UMK107B102KZ |
DM105X7R102K50AC Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | U0603R102KNT vs DM105X7R102K50AC |
DM105X7R102K50KH Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | U0603R102KNT vs DM105X7R102K50KH |
DM105X7R102K50KB Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | U0603R102KNT vs DM105X7R102K50KB |
0603X102K500ST Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Capax Technologies Inc | U0603R102KNT vs 0603X102K500ST |
MA0603XR-102K-500 Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | U0603R102KNT vs MA0603XR-102K-500 |
X7R102K50V0603 Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Jyh Hsu Electronics Co Ltd | U0603R102KNT vs X7R102K50V0603 |
DM105X7R102K50KN Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | U0603R102KNT vs DM105X7R102K50KN |
DM105X7R102K50KL Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | U0603R102KNT vs DM105X7R102K50KL |
CS1608X7R102K500NRB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samwha Electronics | U0603R102KNT vs CS1608X7R102K500NRB |