Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreSMA0207DBCU0732
Yes
Active
unknown
EAR99
TE Connectivity
5.83
Cylindrical
2
155 °C
-55 °C
2.2 mm
5.9 mm
CYLINDRICAL PACKAGE
MELF
Bulk
0.5 W
73.2 Ω
FIXED RESISTOR
SMA
Fixed Resistors
THIN FILM
-25,25 ppm/°C
0.5%
300 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more