Part Details for U1-14745X-F-C-D-18-H-X by Precision Devices Incorporated
Overview of U1-14745X-F-C-D-18-H-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U1-14745X-F-C-D-18-H-X
U1-14745X-F-C-D-18-H-X CAD Models
U1-14745X-F-C-D-18-H-X Part Data Attributes
|
U1-14745X-F-C-D-18-H-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
U1-14745X-F-C-D-18-H-X
Precision Devices Incorporated
QUARTZ CRYSTAL RESONATOR, 14.7456MHz, GREEN, RESISTANCE WELD PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Package Description | GREEN, RESISTANCE WELD PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Series Resistance | 40 Ω | |
Terminal Finish | Gold (Au) |