Part Details for U1160-11 by Infineon Technologies AG
Overview of U1160-11 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for U1160-11
U1160-11 CAD Models
U1160-11 Part Data Attributes
|
U1160-11
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
U1160-11
Infineon Technologies AG
LIGHT DEPENDENT RESISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Dark Resistance | 120000 Ω | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 150 V | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | NO |