Part Details for U11J1ABE3 by C&K
Overview of U11J1ABE3 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U11J1ABE3
U11J1ABE3 CAD Models
U11J1ABE3 Part Data Attributes:
|
U11J1ABE3
C&K
Buy Now
Datasheet
|
Compare Parts:
U11J1ABE3
C&K
ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.399 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U11J1ABE3
This table gives cross-reference parts and alternative options found for U11J1ABE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U11J1ABE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11J1ABE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs U11J1ABE31 |
U11J1AGE32 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs U11J1AGE32 |
U11J1ARE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs U11J1ARE22 |
7101J1AQE12 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs 7101J1AQE12 |
U11J1ARE32 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs U11J1ARE32 |
7101J1AGE12 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs 7101J1AGE12 |
7101J1ARI2 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs 7101J1ARI2 |
7101J1AQE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs 7101J1AQE22 |
U11J1ARE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs U11J1ARE21 |
U11J1ARE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | U11J1ABE3 vs U11J1ARE31 |