U1AFS600-FGG256YC
Description: FPGA

Overview of U1AFS600-FGG256YC by Microsemi FPGA & SoC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for U1AFS600-FGG256YC by Microsemi FPGA & SoC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U1AFS600-FGG256YC by Microsemi FPGA & SoC

U1AFS600-FGG256YC
Microsemi FPGA & SoC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
600000
Number of Inputs
159
Number of Logic Cells
13824
Number of Outputs
159
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
600000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.7 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. U1AFS600-FGG256YC
    Microsemi FPGA & SoC
    FPGA
    VS

Alternate Parts for U1AFS600-FGG256YC

This table gives cross-reference parts and alternative options found for U1AFS600-FGG256YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1AFS600-FGG256YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U1AFS600-FG256 Field Programmable Gate Array, Microsemi Corporation U1AFS600-FGG256YC vs U1AFS600-FG256
U1AFS600-FGG256 Field Programmable Gate Array Microchip Technology Inc U1AFS600-FGG256YC vs U1AFS600-FGG256
U1AFS600-FG256 Field Programmable Gate Array Microchip Technology Inc U1AFS600-FGG256YC vs U1AFS600-FG256
Part Number Description Manufacturer Compare
AFS600-1FGG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs AFS600-1FGG256
AFS600-FG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs AFS600-FG256
M1AFS600-2FG256I Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs M1AFS600-2FG256I
M1AFS600-1FGG256I Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs M1AFS600-1FGG256I
U1AFS600-FG256I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs U1AFS600-FG256I
P1AFS600-2FG256I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs P1AFS600-2FG256I
AFS600-1FG256I Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs AFS600-1FG256I
U1AFS600-FGG256I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs U1AFS600-FGG256I
U1AFS600-FGG256 Field Programmable Gate Array Microchip Technology Inc U1AFS600-FGG256YC vs U1AFS600-FGG256
M1AFS600-2FGG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc U1AFS600-FGG256YC vs M1AFS600-2FGG256

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U1AFS600-FGG256YC by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U1AFS600-FGG256YC by Microsemi FPGA & SoC

Select Manufacturer
Which Manufacturer of U1AFS600-FGG256YC would you like to use for your alert(s)?
  • Please alert me when U1AFS600-FGG256YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U1AFS600-FGG256YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U1AFS600-FGG256YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U1AFS600-FGG256YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U1AFS600-FGG256YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U1AFS600-FGG256YC by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: