Part Details for U2745B-MFBG3 by Temic Semiconductors
Overview of U2745B-MFBG3 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for U2745B-MFBG3
U2745B-MFBG3 CAD Models
U2745B-MFBG3 Part Data Attributes
|
U2745B-MFBG3
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U2745B-MFBG3
Temic Semiconductors
Telecom Circuit, 1-Func, PDSO16, SSO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SSO-16 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |