U633H04BDC45G1
Description: Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of U633H04BDC45G1 by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for U633H04BDC45G1 by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U633H04BDC45G1 by Simtek Corporation

U633H04BDC45G1
Simtek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T28
Length
34.7 mm
Memory Density
4096 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. U633H04BDC45G1
    Simtek Corporation
    Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for U633H04BDC45G1

This table gives cross-reference parts and alternative options found for U633H04BDC45G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U633H04BDC45G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U633H04BDC45G1 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U633H04BDC45G1 vs U633H04BDC45G1
Part Number Description Manufacturer Compare
U633H04SC25 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U633H04BDC45G1 vs U633H04SC25
STK20C04-W30I Non-Volatile SRAM, 512X8, 30ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U633H04BDC45G1 vs STK20C04-W30I
FT20C04-P35I Non-Volatile SRAM, 512X8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Force Technologies Ltd U633H04BDC45G1 vs FT20C04-P35I
U630H04BD1K45G1 Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U633H04BDC45G1 vs U630H04BD1K45G1
STK20C04-W35I 512X8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U633H04BDC45G1 vs STK20C04-W35I
U630H04DC25 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U633H04BDC45G1 vs U630H04DC25
U630H04BDK45 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U633H04BDC45G1 vs U630H04BDK45
U630H04BSK25G1 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U633H04BDC45G1 vs U630H04BSK25G1
X20C04PMB-25 Non-Volatile SRAM, 512X8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc U633H04BDC45G1 vs X20C04PMB-25
U630H04BSC25 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U633H04BDC45G1 vs U630H04BSC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U633H04BDC45G1 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U633H04BDC45G1 by Simtek Corporation

Select Manufacturer
Which Manufacturer of U633H04BDC45G1 would you like to use for your alert(s)?
  • Please alert me when U633H04BDC45G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U633H04BDC45G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U633H04BDC45G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U633H04BDC45G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U633H04BDC45G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U633H04BDC45G1 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: