Part Details for U633H04SK25 by Cypress Semiconductor
Overview of U633H04SK25 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for U633H04SK25
U633H04SK25 CAD Models
U633H04SK25 Part Data Attributes
|
U633H04SK25
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
U633H04SK25
Cypress Semiconductor
512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for U633H04SK25
This table gives cross-reference parts and alternative options found for U633H04SK25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U633H04SK25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U633H04SK25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | U633H04SK25 vs U633H04SK25G1 |
U633H04SK25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | U633H04SK25 vs U633H04SK25 |
U633H04SK25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | Simtek Corporation | U633H04SK25 vs U633H04SK25 |
U633H04SK25G1 | 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 | Cypress Semiconductor | U633H04SK25 vs U633H04SK25G1 |