Part Details for U7004B-MFSG3 by Atmel Corporation
Overview of U7004B-MFSG3 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U7004B-MFSG3
U7004B-MFSG3 CAD Models
U7004B-MFSG3 Part Data Attributes
|
U7004B-MFSG3
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U7004B-MFSG3
Atmel Corporation
Support Circuit, Bipolar, PDSO20, SSO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SSO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.625 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for U7004B-MFSG3
This table gives cross-reference parts and alternative options found for U7004B-MFSG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U7004B-MFSG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58640DK | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.4 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Cordless Telephone IC | NXP Semiconductors | U7004B-MFSG3 vs SA58640DK |
U7004B-MFS | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | U7004B-MFSG3 vs U7004B-MFS |
SA58641DK,118 | SA58641 - High performance mixer FM IF system with high-speed RSSI SSOP2 20-Pin | NXP Semiconductors | U7004B-MFSG3 vs SA58641DK,118 |
U2763B-AFN | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | U7004B-MFSG3 vs U2763B-AFN |
NJM2292V-(TE2) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U7004B-MFSG3 vs NJM2292V-(TE2) |
NJM2292V-(TE1) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U7004B-MFSG3 vs NJM2292V-(TE1) |
NJM2292V | Baseband Circuit, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U7004B-MFSG3 vs NJM2292V |
BU8242FE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U7004B-MFSG3 vs BU8242FE1 |
NJG1701V(TE1) | Support Circuit, PDSO20, 6.40 X 6.50 MM, 1.25 MM HEIGHT, SSOP-20 | New Japan Radio Co Ltd | U7004B-MFSG3 vs NJG1701V(TE1) |
UAA2077AM-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOT266-1, Cordless Telephone IC | NXP Semiconductors | U7004B-MFSG3 vs UAA2077AM-T |