Part Details for U74ACT04G-S14-R by Unisonic Technologies Co Ltd
Overview of U74ACT04G-S14-R by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for U74ACT04G-S14-R
U74ACT04G-S14-R CAD Models
U74ACT04G-S14-R Part Data Attributes
|
U74ACT04G-S14-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74ACT04G-S14-R
Unisonic Technologies Co Ltd
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.55 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 200 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.94 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.95 mm |
Alternate Parts for U74ACT04G-S14-R
This table gives cross-reference parts and alternative options found for U74ACT04G-S14-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74ACT04G-S14-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LVQ04FW | IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14, Gate | Toshiba America Electronic Components | U74ACT04G-S14-R vs TC74LVQ04FW |
SN74ACT04DR | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | U74ACT04G-S14-R vs SN74ACT04DR |
MC74ACT04DG | Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | U74ACT04G-S14-R vs MC74ACT04DG |
TC74ACT04FN | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | U74ACT04G-S14-R vs TC74ACT04FN |
SN74ACT04DRG4 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | U74ACT04G-S14-R vs SN74ACT04DRG4 |
MC74ACT04D | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | U74ACT04G-S14-R vs MC74ACT04D |
74ACT04SCX | Hex Inverter, 2500-REEL | onsemi | U74ACT04G-S14-R vs 74ACT04SCX |
TC74LVQ04FEL | IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | U74ACT04G-S14-R vs TC74LVQ04FEL |
74LVQ04SCX | Low Voltage Hex Inverter, 2500-REEL | onsemi | U74ACT04G-S14-R vs 74LVQ04SCX |
MC74ACT04DR2G | Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | U74ACT04G-S14-R vs MC74ACT04DR2G |