Part Details for U74AHCT3G06L-P08-R by Unisonic Technologies Co Ltd
Overview of U74AHCT3G06L-P08-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74AHCT3G06L-P08-R
U74AHCT3G06L-P08-R CAD Models
U74AHCT3G06L-P08-R Part Data Attributes
|
U74AHCT3G06L-P08-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74AHCT3G06L-P08-R
Unisonic Technologies Co Ltd
Inverter, AHCT/VHCT/VT Series, 3-Func, 1-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for U74AHCT3G06L-P08-R
This table gives cross-reference parts and alternative options found for U74AHCT3G06L-P08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74AHCT3G06L-P08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL37WZ04US | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8 | onsemi | U74AHCT3G06L-P08-R vs NL37WZ04US |
NL37WZ04USG | Triple Inverter, US8, 3000-REEL | onsemi | U74AHCT3G06L-P08-R vs NL37WZ04USG |
NL37WZ04MQ2TCG | Inverter | onsemi | U74AHCT3G06L-P08-R vs NL37WZ04MQ2TCG |
U74LVC3G14G-S08-R | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | U74AHCT3G06L-P08-R vs U74LVC3G14G-S08-R |
KIC7WZ04FK | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, US-8 | KEC | U74AHCT3G06L-P08-R vs KIC7WZ04FK |
SN74LVC3G06DCUTE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | U74AHCT3G06L-P08-R vs SN74LVC3G06DCUTE4 |
TC7WZ17FK | Inverter | Toshiba America Electronic Components | U74AHCT3G06L-P08-R vs TC7WZ17FK |
74AHC3G04DC-Q100,125 | Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, PDSO8 | NXP Semiconductors | U74AHCT3G06L-P08-R vs 74AHC3G04DC-Q100,125 |
SN74LVC3G04DCUTE4 | Triple Inverter Gate 8-US8 -40 to 85 | Texas Instruments | U74AHCT3G06L-P08-R vs SN74LVC3G04DCUTE4 |
74LVC3G04DC,125 | 74LVC3G04 - Triple inverter SSOP 8-Pin | NXP Semiconductors | U74AHCT3G06L-P08-R vs 74LVC3G04DC,125 |