Part Details for U74HCT373G-P20-T by Unisonic Technologies Co Ltd
Overview of U74HCT373G-P20-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74HCT373G-P20-T
U74HCT373G-P20-T CAD Models
U74HCT373G-P20-T Part Data Attributes:
|
U74HCT373G-P20-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74HCT373G-P20-T
Unisonic Technologies Co Ltd
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, HALOGEN FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 52 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for U74HCT373G-P20-T
This table gives cross-reference parts and alternative options found for U74HCT373G-P20-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74HCT373G-P20-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935295964118 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | U74HCT373G-P20-T vs 935295964118 |
74HCT7541PW-Q100J | 74HC7541-Q100; 74HCT7541-Q100 - Octal Schmitt trigger buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | U74HCT373G-P20-T vs 74HCT7541PW-Q100J |
935300891118 | Bus Driver | Nexperia | U74HCT373G-P20-T vs 935300891118 |
74HCT7541PW-Q100 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | U74HCT373G-P20-T vs 74HCT7541PW-Q100 |
935298868118 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | Nexperia | U74HCT373G-P20-T vs 935298868118 |
74HCT573PW-Q100 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | U74HCT373G-P20-T vs 74HCT573PW-Q100 |
U74HCT373L-P20-T | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Unisonic Technologies Co Ltd | U74HCT373G-P20-T vs U74HCT373L-P20-T |
U74HCT373G-P20-R | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | U74HCT373G-P20-T vs U74HCT373G-P20-R |
74HCT541PW-Q100 | Bus Driver | Nexperia | U74HCT373G-P20-T vs 74HCT541PW-Q100 |
935302251118 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | Nexperia | U74HCT373G-P20-T vs 935302251118 |