Part Details for UA31136G-P16-T by Unisonic Technologies Co Ltd
Overview of UA31136G-P16-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA31136G-P16-T
UA31136G-P16-T CAD Models
UA31136G-P16-T Part Data Attributes
|
UA31136G-P16-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UA31136G-P16-T
Unisonic Technologies Co Ltd
Support Circuit, PDSO16, HALOGEN FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5.075 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for UA31136G-P16-T
This table gives cross-reference parts and alternative options found for UA31136G-P16-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA31136G-P16-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31136FN | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | UA31136G-P16-T vs TA31136FN |
TA31136FN-TP1 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | UA31136G-P16-T vs TA31136FN-TP1 |
TA31136FN-TP2 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | UA31136G-P16-T vs TA31136FN-TP2 |
TA31136FNG | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO16, 0.225 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | UA31136G-P16-T vs TA31136FNG |
UA31136-P16-T | Support Circuit, PDSO16, TSSOP-16 | Unisonic Technologies Co Ltd | UA31136G-P16-T vs UA31136-P16-T |
TA31136FN(ER) | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | UA31136G-P16-T vs TA31136FN(ER) |
UA31136L-P16-R | Support Circuit, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | UA31136G-P16-T vs UA31136L-P16-R |
UA31136G-P16-R | Support Circuit, PDSO16, HALOGEN FREE, TSSOP-16 | Unisonic Technologies Co Ltd | UA31136G-P16-T vs UA31136G-P16-R |