Part Details for UA555HM by Fairchild Semiconductor Corporation
Overview of UA555HM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for UA555HM
UA555HM CAD Models
UA555HM Part Data Attributes
|
UA555HM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA555HM
Fairchild Semiconductor Corporation
Timer or RTC, CMOS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | TIMER | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Technology | CMOS | |
Terminal Finish | TIN LEAD |