-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UA733CDRCT-ND
|
DigiKey | IC AMP DIFFERENTIAL 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
946 In Stock |
|
$0.5779 / $1.4900 | Buy Now |
DISTI #
595-UA733CDR
|
Mouser Electronics | Video Amplifiers Differential Video Amplifier RoHS: Compliant | 3962 |
|
$0.5770 / $1.4900 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
UA733CDR
|
TME | IC: video amplifier, programmable gain, 6VDC, Ch: 2, SO14, 3.6mA Min Qty: 1 | 975 |
|
$0.8000 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC DIFFERENTIAL VIDEO AMP 14SOIC | 21365 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA733CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA733CDR
Texas Instruments
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 52 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA733CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA733CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733CDG4 | Differential Video Amplifier 14-SOIC 0 to 70 | Texas Instruments | UA733CDR vs UA733CDG4 |
UA733CD | 200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70 | Texas Instruments | UA733CDR vs UA733CD |
UA733CDRE4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | UA733CDR vs UA733CDRE4 |