Datasheets
UA741CDT by:

Wide applications range

Part Details for UA741CDT by STMicroelectronics

Overview of UA741CDT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for UA741CDT

Part # Distributor Description Stock Price Buy
DISTI # 30AC2195
Newark Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics UA741CDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2280
  • 5,000 $0.2280
$0.2280 Buy Now
DISTI # 84Y6658
Newark Op-Amp, 1Mhz, 0.5V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:5V To 40V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics UA741CDT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7324
  • 1 $0.4920
  • 10 $0.4230
  • 25 $0.4080
  • 50 $0.3910
  • 100 $0.3740
  • 250 $0.3560
  • 500 $0.3260
  • 1,000 $0.2670
$0.2670 / $0.4920 Buy Now
DISTI # 497-3075-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14445
In Stock
  • 1 $0.7000
  • 10 $0.6120
  • 25 $0.5744
  • 100 $0.4689
  • 250 $0.4355
  • 500 $0.3707
  • 1,000 $0.2965
  • 2,500 $0.2687
  • 5,000 $0.2502
  • 12,500 $0.2409
  • 25,000 $0.2317
$0.2317 / $0.7000 Buy Now
DISTI # UA741CDT
Avnet Americas OP Amp Single GP ±22V 8-Pin SO N T/R - Tape and Reel (Alt: UA741CDT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.2624
$0.2624 Buy Now
DISTI # 511-UA741CDT
Mouser Electronics Operational Amplifiers - Op Amps Single General Purp RoHS: Compliant 22225
  • 1 $0.6000
  • 10 $0.5620
  • 100 $0.4620
  • 250 $0.4290
  • 500 $0.3670
  • 1,000 $0.2950
  • 2,500 $0.2680
  • 5,000 $0.2500
$0.2500 / $0.6000 Buy Now
DISTI # V72:2272_17683475
Arrow Electronics Op Amp Single GP ±20V 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1915 Container: Cut Strips Americas - 1
  • 1 $0.2317
$0.2317 Buy Now
STMicroelectronics Wide applications range RoHS: Compliant Min Qty: 1 22225
  • 1 $0.5900
  • 10 $0.5500
  • 100 $0.4500
  • 250 $0.4200
  • 500 $0.3600
$0.3600 / $0.5900 Buy Now
Future Electronics UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 5000
Reel
  • 2,500 $0.2450
  • 5,000 $0.2400
  • 7,500 $0.2350
  • 10,000 $0.2350
  • 12,500 $0.2300
$0.2300 / $0.2450 Buy Now
Future Electronics UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 2500
Reel
  • 2,500 $0.2450
  • 5,000 $0.2400
  • 7,500 $0.2350
  • 10,000 $0.2350
  • 12,500 $0.2300
$0.2300 / $0.2450 Buy Now
Future Electronics UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2450
  • 5,000 $0.2400
  • 7,500 $0.2350
  • 10,000 $0.2350
  • 12,500 $0.2300
$0.2300 / $0.2450 Buy Now
Bristol Electronics   Min Qty: 9 214
  • 9 $0.6000
  • 35 $0.3900
  • 130 $0.2250
$0.2250 / $0.6000 Buy Now
Bristol Electronics   565
RFQ
DISTI # UA741CDT
Avnet Americas OP Amp Single GP ±22V 8-Pin SO N T/R - Tape and Reel (Alt: UA741CDT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.2624
$0.2624 Buy Now
DISTI # UA741CDT
TME IC: operational amplifier, 1MHz, Ch: 1, SO8, 5÷40VDC, reel,tape Min Qty: 5 2549
  • 5 $0.2540
  • 25 $0.2240
  • 100 $0.1970
  • 250 $0.1650
  • 1,000 $0.1490
$0.1490 / $0.2540 Buy Now
DISTI # UA741CDT
Avnet Americas OP Amp Single GP ±22V 8-Pin SO N T/R - Tape and Reel (Alt: UA741CDT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.2624
$0.2624 Buy Now
DISTI # SMC-UA741CDT
Sensible Micro Corporation Ic, Opamp, Gp, 1Mhz, 8So RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1425 Container: Tape & Reel 73
  • 100 $0.1398
  • 500 $0.1333
  • 1,000 $0.1299
$0.1299 / $0.1398 RFQ
DISTI # UA741CDT
Avnet Silica OP Amp Single GP �22V 8-Pin SO N T/R (Alt: UA741CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days Silica - 0
Buy Now
Chip1Cloud IC OPAMP GP 1MHZ 8SO 33500
RFQ
CHIPMALL.COM LIMITED IC OPAMP GP 1 CIRCUIT 8SOIC 1235
  • 10 $0.1555
  • 100 $0.1250
  • 250 $0.1119
  • 500 $0.0955
  • 2,500 $0.0882
$0.0882 / $0.1555 Buy Now
DISTI # UA741CDT
EBV Elektronik OP Amp Single GP �22V 8-Pin SO N T/R (Alt: UA741CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 2563139
Farnell OP-AMP, 1MHZ, 0.5V/US, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape 7324
  • 5 $0.6982
  • 10 $0.6310
  • 100 $0.4356
  • 500 $0.3721
  • 1,000 $0.2713
  • 5,000 $0.2539
  • 10,000 $0.2489
$0.2489 / $0.6982 Buy Now
DISTI # 2563139RL
Farnell OP-AMP, 1MHZ, 0.5V/US, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Reel 7324
  • 100 $0.4356
  • 500 $0.3721
  • 1,000 $0.2713
  • 5,000 $0.2539
  • 10,000 $0.2489
$0.2489 / $0.4356 Buy Now
LCSC 10nA Single 1MHz SOIC-8 Operational Amplifier ROHS 3730
  • 5 $0.1587
  • 50 $0.1275
  • 150 $0.1141
  • 500 $0.0975
  • 2,500 $0.0900
  • 5,000 $0.0856
$0.0856 / $0.1587 Buy Now
Win Source Electronics IC OPAMP GP 1MHZ 8SO 185000
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now
Wuhan P&S   Min Qty: 1 7500
  • 1 $0.1100
  • 100 $0.1100
  • 500 $0.1100
  • 1,000 $0.1100
$0.1100 Buy Now

Part Details for UA741CDT

UA741CDT CAD Models

UA741CDT Part Data Attributes

UA741CDT STMicroelectronics
Buy Now Datasheet
Compare Parts:
UA741CDT STMicroelectronics Wide applications range
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description ROHS COMPLIANT, MICRO, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.25 V/us
Slew Rate-Nom 0.5 V/us
Supply Current-Max 3.3 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000
Width 3.9 mm

Alternate Parts for UA741CDT

This table gives cross-reference parts and alternative options found for UA741CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA741CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UA741CD Wide applications range STMicroelectronics UA741CDT vs UA741CD
Part Number Description Manufacturer Compare
UA741CD Wide applications range STMicroelectronics UA741CDT vs UA741CD

UA741CDT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA741CDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA741CDT by STMicroelectronics

  • Please alert me when UA741CDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UA741CDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA741CDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UA741CDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA741CDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA741CDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: