-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 36-V, 1-MHz operational amplifier 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5215
|
Newark | Ic, Op Amp, Dual, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:± 9V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS UA747CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2900 / $1.7800 | Buy Now |
DISTI #
296-12963-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
909 In Stock |
|
$0.5642 / $1.4000 | Buy Now |
DISTI #
595-UA747CN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual GP Op Amp RoHS: Compliant | 1730 |
|
$0.5640 / $1.3200 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 14 Pin, Plastic, DIP | 12 |
|
$1.0640 / $1.3300 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 14 Pin, Plastic, DIP | 9 |
|
$2.1000 / $2.8000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 14 Pin, Plastic, DIP | 4 |
|
$2.9412 / $3.9216 | Buy Now |
DISTI #
UA747CN
|
TME | IC: operational amplifier, 1MHz, Ch: 2, DIP14, ±3.5÷18VDC,7÷36VDC Min Qty: 1 | 910 |
|
$0.5870 / $1.1960 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, Channels: 2, DIP14 | 4929 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA747CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA747CN
Texas Instruments
Quad, 36-V, 1-MHz operational amplifier 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UA747CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA747CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1747CP2 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | UA747CN vs MC1747CP2 |
UA747CA | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP14 | Signetics | UA747CN vs UA747CA |
UA747CN | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP14 | Signetics | UA747CN vs UA747CN |
UA747CA | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP14, Operational Amplifier | NXP Semiconductors | UA747CN vs UA747CA |
UA747PC | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | UA747CN vs UA747PC |
UA747CN | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14, Operational Amplifier | NXP Semiconductors | UA747CN vs UA747CN |
MC1747CP2 | DUAL OP-AMP, 6000uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | UA747CN vs MC1747CP2 |