Part Details for UA760DC by Rochester Electronics LLC
Overview of UA760DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA760DC
UA760DC CAD Models
UA760DC Part Data Attributes
|
UA760DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA760DC
Rochester Electronics LLC
Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, PDIP14, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 60 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response Time-Nom | 16 ns | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for UA760DC
This table gives cross-reference parts and alternative options found for UA760DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA760DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA760DC | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | UA760DC vs UA760DC |
UA760DM | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | UA760DC vs UA760DM |