Part Details for UA7741F by NXP Semiconductors
Overview of UA7741F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for UA7741F
UA7741F CAD Models
UA7741F Part Data Attributes
|
UA7741F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA7741F
NXP Semiconductors
IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for UA7741F
This table gives cross-reference parts and alternative options found for UA7741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA741MFK | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | UA7741F vs UA741MFK |
UA741MJ | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | UA7741F vs UA741MJ |
UA741MFKB | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | UA7741F vs UA741MFKB |
UA7741F | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERDIP-14 | Signetics | UA7741F vs UA7741F |
UA741MFKB | General-Purpose Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | UA7741F vs UA741MFKB |
UA741MJB | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | UA7741F vs UA741MJB |