Part Details for UA78HGASC by Fairchild Semiconductor Corporation
Overview of UA78HGASC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78HGASC
UA78HGASC CAD Models
UA78HGASC Part Data Attributes:
|
UA78HGASC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA78HGASC
Fairchild Semiconductor Corporation
Regulator, 1 Output, BIPolar, MBCY4,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4/5,.45FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |