If you like Findchips… You will love Findchips PRO. Try it Now.

UA78L05AIPK

100-mA, 30-V VIN positive-voltage linear regulators 3-SOT-89 -40 to 125

Manufacturer Texas Instruments
Price Range $0.1190 / $0.4530

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

108,925

Part Number Description Manufacturer Compare
L78L05ACUTR Power Circuits 0.1A positive voltage regulators STMicroelectronics UA78L05AIPK vs L78L05ACUTR
L78L05ABUTR Power Circuits 0.1A positive voltage regulators STMicroelectronics UA78L05AIPK vs L78L05ABUTR
UA78L05ACPK Power Circuits 100-mA, 30-V VIN positive-voltage linear regulators 3-SOT-89 0 to 125 Texas Instruments UA78L05AIPK vs UA78L05ACPK
Part Number Description Manufacturer Compare
L78L05ABD13TR Power Circuits 0.1A positive voltage regulators STMicroelectronics UA78L05AIPK vs L78L05ABD13TR
L78L05ACD13TR Power Circuits 0.1A positive voltage regulators STMicroelectronics UA78L05AIPK vs L78L05ACD13TR
L78L05ABUTR Power Circuits 0.1A positive voltage regulators STMicroelectronics UA78L05AIPK vs L78L05ABUTR
L78L05ACUTR Power Circuits 0.1A positive voltage regulators STMicroelectronics UA78L05AIPK vs L78L05ACUTR
MC78L05ACDR2G Power Circuits Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL ON Semiconductor UA78L05AIPK vs MC78L05ACDR2G
MC78L05ABDR2G Power Circuits Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL ON Semiconductor UA78L05AIPK vs MC78L05ABDR2G
LM78L05ACZ Power Circuits 3-Terminal 0.1A Positive Voltage Regulator, 10000-BLKBG ON Semiconductor UA78L05AIPK vs LM78L05ACZ
LM78L05ACM/NOPB Power Circuits 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 Texas Instruments UA78L05AIPK vs LM78L05ACM/NOPB
LM78L05ACMX/NOPB Power Circuits 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 Texas Instruments UA78L05AIPK vs LM78L05ACMX/NOPB
UA78L05ACPK Power Circuits 100-mA, 30-V VIN positive-voltage linear regulators 3-SOT-89 0 to 125 Texas Instruments UA78L05AIPK vs UA78L05ACPK

Global Popularity

Popularity in Power Circuits

Popularity in Linear Regulator ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    90
  • 3. India
    78
  • 4. Ukraine
    75
  • 5. Belarus
    73
  • 6. HKG
    64
  • 7. Germany
    63
  • 8. Russia
    63
  • 9. Brazil
    63
  • 10. South Korea
    62

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.1190 Buy Now
  • 2. Rochester Electronics $0.1600 Buy Now
  • 3. Texas Instruments $0.3600 Buy Now
  • 4. Newark element14 $0.4530 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDM-TEMPCOMPENSATED-RTC Microcontroller Based Temperature Compensated Real Time Clock Solution | TI.com
    TIDM-TEMPCOMPENSATED-RTC: This report introduced the methodology to implement an ultra low power real time clock with temperature compensation function in MSP430F6736. This report describes the crystal’s temperature characteristics and posts to use MSP430F6736’s RTC_C module plus software to implement a ultra low power RTC, with automatic temperature compensation feature and second ticks generation function. This report finally builds up reference code which runs in MSP430F6736 and provides test result.
  • TIDA-00434 Cost Effective Bias Power Supply with <100mW Standby and 75% Efficiency Reference Design | TI.com
    TIDA-00434: This reference design is a multiple output (12V, 3.3V/5V), 2.4W bias power supply for home appliances using a low cost Quasi-resonant PWM controller. The design supports conversion of wide range DC input ranging from 90V DC to 425V DC or AC input ranging from 85V AC to 300V AC to standard power rails of 12V and 3.3V/5V. TIDA-00434 is able to achieve reduced switching losses, using a buck power stage operating in discontinuous mode with valley switching. The design offers high efficiency (>70%) and low stand-by power of <100mW when system is in idle mode. The design uses low cost external 800V BJT as a switch providing higher operating voltage margin. The PWM controller has integrated safety feature that turns off the external switch in case of loss of feedback which helps in preventing high output voltages. Reconfiguring the designfor different output voltage and standby power consumption levels is easier with simple resistor value changes. Overall the design offers a simple and rugged bias power supply with low standby power.
  • PMP1784 Boost for Optical (75V @ 2 mA) | TI.com
  • PMP3662 4 series Driver (350mA@15) for Down Lighter | TI.com
  • Simple and Robust Bias Power Supply with Low Standby for Home Appliances
    TIDA-00434: This reference design is a multiple output (12V, 3.3V/5V), 2.4W bias power supply for home appliances using a low cost Quasi-resonant PWM controller. The design supports conversion of wide range DC input ranging from 90V DC to 425V DC or AC input ranging from 85V AC to 300V AC to standard power rails of 12V and 3.3V/5V. TIDA-00434 is able to achieve reduced switching losses, using a buck power stage operating in discontinuous mode with valley switching. The design offers high efficiency (>70%) and low stand-by power of <100mW when system is in idle mode. The design uses low cost external 800V BJT as a switch providing higher operating voltage margin. The PWM controller has integrated safety feature that turns off the external switch in case of loss of feedback which helps in preventing high output voltages. Reconfiguring the designfor different output voltage and standby power consumption levels is easier with simple resistor value changes. Overall the design offers a simple and rugged bias power supply with low standby power.
  • TIDA-00121 Solar Street Light with Integrated MPPT Charger Reference Design | TI.com
    TIDA-00121: This design is a 12A Maximum Power Point Tracking (MPPT) solar charge controller with a 700mA LED driver. It is targeted for low power solar charger and LED driver solutions such as solar street lights. This design is capable of charging 12V batteries with up to 10A output current from 12V panels. However, it can be easily adapted to 24V systems by just changing the MOSFETs to 60V rated parts. Also, the design can drive up to 15 LEDs in series with 700mA of current. It is possible to adapt the design for LED currents up to 1.1A with minimum change in hardware. TI provides a complete solar inverting system for low power loads. Additionally this design takes real world considerations in to account, such as reverse battery protection, built-in battery charge profile for 12V Pb-acid batteries, and a highly efficient design. Together these provide new market entrants and faster time to market for their design.
  • PMP3663 4 series Driver (700mA@16) for Down Lighter | TI.com
  • PMP3664 8 series Driver (350mA@28) for Down Lighter | TI.com

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →