Power Circuits
UA78L06ACPKG3
Texas Instruments
Description: 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125

Overview of UA78L06ACPKG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UA78L06ACPKG3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50449-1-ND
DigiKey IC REG LINEAR 6.2V 100MA SOT89-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.9000
  • 1,000 $0.1371
  • 2,000 $0.1310
  • 3,000 $0.1280
  • 5,000 $0.1245
  • 7,000 $0.1226
  • 10,000 $0.1206
  • 25,000 $0.1165
  • 50,000 $0.1140
$0.1140 / $0.9000 Buy Now
DISTI # 595-UA78L06ACPKG3
Mouser Electronics Linear Voltage Regulators 6V 100mA Fixed Pos Voltage Regulator RoHS: Compliant 1890
  • 1 $0.8500
  • 10 $0.7650
  • 100 $0.5960
  • 500 $0.4930
  • 1,000 $0.3890
  • 2,000 $0.3630
  • 5,000 $0.3450
  • 10,000 $0.3320
$0.3320 / $0.8500 Buy Now

CAD Models for UA78L06ACPKG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA78L06ACPKG3 by Texas Instruments

UA78L06ACPKG3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-89
Package Description
HLSOF, TO-243
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage-Max
30 V
Input Voltage-Min
8.5 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Line Regulation-Max
0.175%
Load Regulation-Max
0.08%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
6.5 V
Output Voltage1-Min
5.9 V
Output Voltage1-Nom
6.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4.84%
Width
2.5 mm
Want to compare parts?
  1. UA78L06ACPKG3
    Texas Instruments
    100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
    VS

Alternate Parts for UA78L06ACPKG3

This table gives cross-reference parts and alternative options found for UA78L06ACPKG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L06ACPKG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UA78L06ACPK 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 Texas Instruments UA78L06ACPKG3 vs UA78L06ACPK
Part Number Description Manufacturer Compare
NJM78L06UA-(TE1) Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN New Japan Radio Co Ltd UA78L06ACPKG3 vs NJM78L06UA-(TE1)
UA78L06ACPK 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 Texas Instruments UA78L06ACPKG3 vs UA78L06ACPK
L78L06ABUTR Positive voltage regulators STMicroelectronics UA78L06ACPKG3 vs L78L06ABUTR
NJM78L06UA-(TE2) Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN New Japan Radio Co Ltd UA78L06ACPKG3 vs NJM78L06UA-(TE2)
UA78L06ACPKR 6.2V FIXED POSITIVE REGULATOR, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN Texas Instruments UA78L06ACPKG3 vs UA78L06ACPKR

Related Parts for UA78L06ACPKG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA78L06ACPKG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA78L06ACPKG3 by Texas Instruments

Select Manufacturer
Which Manufacturer of UA78L06ACPKG3 would you like to use for your alert(s)?
  • Please alert me when UA78L06ACPKG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA78L06ACPKG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA78L06ACPKG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA78L06ACPKG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA78L06ACPKG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA78L06ACPKG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: