-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24390-1-ND
|
DigiKey | IC REG LINEAR 8V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4933 In Stock |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
595-UA78L08ACDR
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 4281 |
|
$0.3020 / $0.9100 | Buy Now |
|
Bristol Electronics | 3299 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 8 Pin, Plastic, SOP | 14424 |
|
$0.2378 / $0.6795 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 8 Pin, Plastic, SOP | 2732 |
|
$0.3964 / $1.1325 | Buy Now |
|
Ameya Holding Limited | UA78L08ACDR 线性稳压器 100mA 8 V, ±5%, 8针 SOIC | 11283 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L08ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L08ACDR
Texas Instruments
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA78L08ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L08ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L06CSTOB | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | UA78L08ACDR vs ZR78L06CSTOB |
UA78L08ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L08ACDR vs UA78L08ACDRG4 |
UA78L08ACDE4 | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L08ACDR vs UA78L08ACDE4 |
ZR78L06CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | UA78L08ACDR vs ZR78L06CSTZ |
MC78L08ABDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | UA78L08ACDR vs MC78L08ABDR2 |
MC78L08ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | UA78L08ACDR vs MC78L08ACDR2G |
KA78L08AD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Samsung Semiconductor | UA78L08ACDR vs KA78L08AD |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | UA78L08ACDR vs MC78L08ACDR2 |
L78L06CZ-TR | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | UA78L08ACDR vs L78L06CZ-TR |
LM78L62ACZ | IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78L08ACDR vs LM78L62ACZ |