If you like Findchips… You will love Findchips PRO. Try it Now.

UA78M05CDCYR

500-mA, 30-V, linear voltage regulator 4-SOT-223 0 to 125

Choose Manufacturer

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Part Number Description Manufacturer Compare
UA78M05CDCY Power Circuits 500-mA, 30-V, linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments UA78M05CDCYR vs UA78M05CDCY
Part Number Description Manufacturer Compare
MC78M05ABDTRKG Power Circuits Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL ON Semiconductor UA78M05CDCYR vs MC78M05ABDTRKG
L7808CV Power Circuits Positive voltage regulator ICs STMicroelectronics UA78M05CDCYR vs L7808CV
L7809CV Power Circuits Positive voltage regulator ICs STMicroelectronics UA78M05CDCYR vs L7809CV
L78M05ABDT-TR Power Circuits Precision 500 mA regulators STMicroelectronics UA78M05CDCYR vs L78M05ABDT-TR
MC7805CD2TG Power Circuits Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE ON Semiconductor UA78M05CDCYR vs MC7805CD2TG
L7805ABV Power Circuits Positive voltage regulator ICs STMicroelectronics UA78M05CDCYR vs L7805ABV
MC7805CD2TR4G Power Circuits Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL ON Semiconductor UA78M05CDCYR vs MC7805CD2TR4G
UA78M05CDCY Power Circuits 500-mA, 30-V, linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments UA78M05CDCYR vs UA78M05CDCY
MC78M05BDTRKG Power Circuits Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL ON Semiconductor UA78M05CDCYR vs MC78M05BDTRKG
MC78M12CDTRKG Power Circuits Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL ON Semiconductor UA78M05CDCYR vs MC78M12CDTRKG

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Three-Phase Brushless/PMSM Low Current Motor Control Solution with InstaSPIN Software
    TIDM-THREEPHASE-BLDC-LC-INST: This reference design demonstrates a motor control solution for spinning medium voltage three-phase brushless DC (BLDC) and brushless AC (BLAC) motors- often referred to as permanent magnet synchronous motors (PMSM) - featuring the C2000™ InstaSPIN™ TMS320F28069M microcontroller and the DRV8312 3-phase motor driver. The reference design features InstaSPIN-FOC field oriented control technology and InstaSPIN-MOTION speed and position control technology. With Texas Instruments’ InstaSPIN technologies, designers of all skill levels can implement a high-performance, power efficient, cost-effective, sensorless field-oriented control platform with robust movement capabilities. Applications include sub-50V and 3.5A synchronous motors for driving pumps, gates, lifts, fans, as well as both industrial and consumer robotics and automation.
  • Three-Phase BLDC and PMSM Medium Voltage Motor Control Solution
    TIDM-THREEPHASE-BLDC-LC: Spin and control three-phase brushless DC (BLDC) and brushless AC (BLAC) motors—or permanent magnet synchronous motors (PMSM)—using sensorless field oriented control (FOC). This design provides high-performance, power-efficient, and cost-effective control for sub-50V, 7A motors, ideal for applications like medical pumps, gates, lifts, small pumps, robotics, and automation. Sensored and sensorless trapezoidal commutation motor control techniques are also supported with this design.
  • TIDA-00405 3D Printer Controller (12V) | TI.com
    TIDA-00405: This design is a complete system for controlling 3-axis, single extruder-based 3D printers. The system is managed by the MSP430F5529 LaunchPad and utilizes the DRV8846 for precision stepper motor control. The CSD18534Q5A is used as a low-side switch for the hot bed heater, extruder heater, and cooling fan. The DRV5033 Hall Sensor acts as a contactless limit switch.
  • TIDM-THREEPHASE-BLDC-LC-INST Three-Phase Brushless/PMSM Low Current Motor Control Solution with InstaSPIN Software | TI.com
    TIDM-THREEPHASE-BLDC-LC-INST: This reference design demonstrates a motor control solution for spinning medium voltage three-phase brushless DC (BLDC) and brushless AC (BLAC) motors- often referred to as permanent magnet synchronous motors (PMSM) - featuring the C2000™ InstaSPIN™ TMS320F28069M microcontroller and the DRV8312 3-phase motor driver. The reference design features InstaSPIN-FOC field oriented control technology and InstaSPIN-MOTION speed and position control technology. With Texas Instruments’ InstaSPIN technologies, designers of all skill levels can implement a high-performance, power efficient, cost-effective, sensorless field-oriented control platform with robust movement capabilities. Applications include sub-50V and 3.5A synchronous motors for driving pumps, gates, lifts, fans, as well as both industrial and consumer robotics and automation.
  • TIDA-00089 Value Soundbar Reference Design Kit for Stereo or 2.1 Applications | TI.com
    TIDA-00089: This is a Value Soundbar reference design kit for Stereo or 2.1 applications, which can easily be reapplied for PC speakers, or MP3 Docks. This is a complete reference design, including all programming hardware required, so you can get to working within minutes, a prototype within hours, and production within 8 weeks on average! The cost of build of the Value Soundbar Reference Design Kit is 30% less than the discrete solutions available in the market today. The design has a multitude of stuffing options, allowing developers to customise the product easily, without having to redesign the PCB. The software comes in two parts, firstly the MSP430 code (completely open source) and a code file for the home audio version of Purepath Studio. TI integrates both the programmer for the MSP430 and a dedicated programmer for the PCM3070 and EEPROM.
  • TIDM-THREEPHASE-BLDC-LC Three-Phase BLDC and PMSM Medium Voltage Motor Control Solution | TI.com
    TIDM-THREEPHASE-BLDC-LC: Spin and control three-phase brushless DC (BLDC) and brushless AC (BLAC) motors—or permanent magnet synchronous motors (PMSM)—using sensorless field oriented control (FOC). This design provides high-performance, power-efficient, and cost-effective control for sub-50V, 7A motors, ideal for applications like medical pumps, gates, lifts, small pumps, robotics, and automation. Sensored and sensorless trapezoidal commutation motor control techniques are also supported with this design.
  • TIDM-PRINTERPACK 40-Pin Boosterpack for 3D Printer Control | TI.com
    TIDM-PRINTERPACK: This design is a 40-pin boosterpack which incorporates all of the necessary components for 3D printer operation. Convenient location of all I/O headers and inclusion of firmware allows developers to immediately start creating their own cost-effective 3D printers. Although the original intent is to be used as a low-cost solution for 3D printer control, at its core are four DRV8825 stepper motor drivers that allow the boosterpack to also operate in any application where multiple stepper motors are needed.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →