Part Details for UA78S40PC by Fairchild Semiconductor Corporation
Overview of UA78S40PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78S40PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 1 |
|
$3.4257 | Buy Now |
Part Details for UA78S40PC
UA78S40PC CAD Models
UA78S40PC Part Data Attributes
|
UA78S40PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA78S40PC
Fairchild Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDIP-T16 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for UA78S40PC
This table gives cross-reference parts and alternative options found for UA78S40PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78S40PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78S40PC | 1.5A SWITCHING REGULATOR, PDIP16, PLASTIC, DIP-16 | onsemi | UA78S40PC vs UA78S40PC |
UA78S40PV | 1.5A SWITCHING REGULATOR, PDIP16, PLASTIC, DIP-16 | onsemi | UA78S40PC vs UA78S40PV |
UA78S40PC | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP16, 648-08 | Motorola Mobility LLC | UA78S40PC vs UA78S40PC |