Drivers And Interfaces
UA9636ACDRE4
Texas Instruments
Description: Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70

Overview of UA9636ACDRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UA9636ACDRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UA9636ACDRE4 by Texas Instruments

UA9636ACDRE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PROGRAMMABLE SLEW RATE
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-232-E; V.10; V.28; EIA-423-B
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
8 V
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
18 mA
Supply Voltage-Max
13.2 V
Supply Voltage-Min
10.8 V
Supply Voltage-Nom
12 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
10.8 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
140000 ns
Width
3.9 mm
Want to compare parts?
  1. UA9636ACDRE4
    Texas Instruments
    Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70
    VS

Alternate Parts for UA9636ACDRE4

This table gives cross-reference parts and alternative options found for UA9636ACDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9636ACDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UA9636ACD-00 LINE DRIVER, PDSO8 Texas Instruments UA9636ACDRE4 vs UA9636ACD-00
MC3488ADR2G DUAL LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC UA9636ACDRE4 vs MC3488ADR2G
MC3488ADR2 DUAL LINE DRIVER, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC UA9636ACDRE4 vs MC3488ADR2
UA9636ACDG4 Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 Texas Instruments UA9636ACDRE4 vs UA9636ACDG4
MC3488ADG DUAL LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8 onsemi UA9636ACDRE4 vs MC3488ADG
UA9636ACD Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 Texas Instruments UA9636ACDRE4 vs UA9636ACD
UA9636ACDR Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 Texas Instruments UA9636ACDRE4 vs UA9636ACDR
UA9636ACDE4 LINE DRIVER, PDSO8, PLASTIC, SOP-8 Texas Instruments UA9636ACDRE4 vs UA9636ACDE4
MC3488ADR2 Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 2500-REEL onsemi UA9636ACDRE4 vs MC3488ADR2
Part Number Description Manufacturer Compare
UA9636ACD Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 Texas Instruments UA9636ACDRE4 vs UA9636ACD
UA9636ACDG4 Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 Texas Instruments UA9636ACDRE4 vs UA9636ACDG4
UA9636ACD-00 LINE DRIVER, PDSO8 Texas Instruments UA9636ACDRE4 vs UA9636ACD-00
UA9636ACDE4 LINE DRIVER, PDSO8, PLASTIC, SOP-8 Texas Instruments UA9636ACDRE4 vs UA9636ACDE4
MC3488ADR2 DUAL LINE DRIVER, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC UA9636ACDRE4 vs MC3488ADR2
MC3488ADR2 Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 2500-REEL onsemi UA9636ACDRE4 vs MC3488ADR2
UA9636ACDR Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 Texas Instruments UA9636ACDRE4 vs UA9636ACDR
MC3488ADR2G DUAL LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC UA9636ACDRE4 vs MC3488ADR2G
MC3488ADG DUAL LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8 onsemi UA9636ACDRE4 vs MC3488ADG

Related Parts for UA9636ACDRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA9636ACDRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA9636ACDRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UA9636ACDRE4 would you like to use for your alert(s)?
  • Please alert me when UA9636ACDRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA9636ACDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA9636ACDRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA9636ACDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA9636ACDRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA9636ACDRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: