-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0923
|
Newark | Line Driver Dual Rs423, 9636, Dip8, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9636ACP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 / $1.6200 | Buy Now |
DISTI #
2156-UA9636ACP-ND
|
DigiKey | IC DRIVER 2/0 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
13426 In Stock |
|
$0.7100 | Buy Now |
DISTI #
296-11148-5-ND
|
DigiKey | IC DRIVER 2/0 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
132 In Stock |
|
$1.1359 / $1.6300 | Buy Now |
DISTI #
595-UA9636ACP
|
Mouser Electronics | RS-232 Interface IC Dual w/ Adj Slw Rate RoHS: Compliant | 524 |
|
$0.6320 / $1.6200 | Buy Now |
|
Bristol Electronics | 970 |
|
RFQ | ||
|
Bristol Electronics | 4430 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1004 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 2126 |
|
$0.5001 / $1.3638 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 67 |
|
$0.5075 / $1.0150 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 803 |
|
$0.3900 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA9636ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9636ACP
Texas Instruments
Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.10; V.28; EIA-423-B | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 140000 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UA9636ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9636ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9636ACP-00 | LINE DRIVER, PDIP8 | Texas Instruments | UA9636ACP vs UA9636ACP-00 |
DS9636ACN | IC DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ACP vs DS9636ACN |
MC3488AP1 | Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE | onsemi | UA9636ACP vs MC3488AP1 |
MC3488AP1 | LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | UA9636ACP vs MC3488AP1 |
DS9636AMJ | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9636ACP vs DS9636AMJ |
DS9636ACN | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UA9636ACP vs DS9636ACN |
UA9636ARC | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9636ACP vs UA9636ARC |
MC3488AP1G | Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE | onsemi | UA9636ACP vs MC3488AP1G |
MC3488AP1G | DUAL LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | UA9636ACP vs MC3488AP1G |
UA9636ARC | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ACP vs UA9636ARC |