Part Details for UAPS65SC by Microchip Technology Inc
Overview of UAPS65SC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UAPS65SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-UAPS65SC
|
Mouser Electronics | RF Amplifier DC-65GHz MMIC Amplifier 17 dBm RoHS: Compliant | 0 |
|
$160.6000 | Order Now |
|
Onlinecomponents.com | 175 Factory Stock |
|
$0 | Buy Now |
Part Details for UAPS65SC
UAPS65SC CAD Models
UAPS65SC Part Data Attributes
|
UAPS65SC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UAPS65SC
Microchip Technology Inc
RF/Microwave Amplifier, 8 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Number of Functions | 8 | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4.5 V | |
Supply Current-Max | 120 mA |