Part Details for UATL30MC by Microchip Technology Inc
Overview of UATL30MC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UATL30MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-UATL30MC
|
Mouser Electronics | RF Amplifier DC-30 GHz MMIC Power Amplifier 26dBm RoHS: Compliant | 0 |
|
$205.1000 | Order Now |
|
Onlinecomponents.com | 211 Factory Stock |
|
$0 | Buy Now |
Part Details for UATL30MC
UATL30MC CAD Models
UATL30MC Part Data Attributes
|
UATL30MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UATL30MC
Microchip Technology Inc
RF/Microwave Amplifier, 8 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Number of Functions | 8 | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
Supply Current-Max | 375 mA |