Part Details for UB2-1.5SNUN-R6 by World Products Inc
Overview of UB2-1.5SNUN-R6 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for UB2-1.5SNUN-R6
UB2-1.5SNUN-R6 CAD Models
UB2-1.5SNUN-R6 Part Data Attributes:
|
UB2-1.5SNUN-R6
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
UB2-1.5SNUN-R6
World Products Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.7 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 1.13 V | |
Coil Resistance | 2.25 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@250VAC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 8.8mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |