Part Details for UB226SKW035C-1JD by NKK Switches
Overview of UB226SKW035C-1JD by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UB226SKW035C-1JD
UB226SKW035C-1JD CAD Models
UB226SKW035C-1JD Part Data Attributes
|
UB226SKW035C-1JD
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB226SKW035C-1JD
NKK Switches
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.335 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.24 mm | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for UB226SKW035C-1JD
This table gives cross-reference parts and alternative options found for UB226SKW035C-1JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB226SKW035C-1JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB226SKW015C-1JD | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount, | NKK Switches | UB226SKW035C-1JD vs UB226SKW015C-1JD |
UB226SKW015C-1JC | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount, | NKK Switches | UB226SKW035C-1JD vs UB226SKW015C-1JC |
UB226KKW035C-1JB | Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Through Hole-straight, | NKK Switches | UB226SKW035C-1JD vs UB226KKW035C-1JB |
UB226SKW015C-1JB | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount, | NKK Switches | UB226SKW035C-1JD vs UB226SKW015C-1JB |
UB226KKW035C-1JD | Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Through Hole-straight, | NKK Switches | UB226SKW035C-1JD vs UB226KKW035C-1JD |
UB226KKW035C-1JC | Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Through Hole-straight, | NKK Switches | UB226SKW035C-1JD vs UB226KKW035C-1JC |
UB226KKW035C-1JF | Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Through Hole-straight, | NKK Switches | UB226SKW035C-1JD vs UB226KKW035C-1JF |