If you like Findchips… You will love Findchips PRO. Try it Now.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
UBT1A102MPD1TD
Yes
Yes
Active
NICHICON CORP
,
EAR99
8532.22.00
Nichicon Corporation
1.65
1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR
10 mm
ALUMINUM (WET)
e3
0.3 mA
20 mm
BT
THROUGH HOLE MOUNT
20%
2
125 °C
-40 °C
CYLINDRICAL PACKAGE
Radial
AMMO PACK
POLARIZED
20%
10 V
737 mA
BT
NO
0.2
Matte Tin (Sn)
5 mm
WIRE
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXE100ELL102MJ20S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | United Chemi-Con Inc | UBT1A102MPD1TD vs EGXE100ELL102MJ20S |
10ZT1000MKC10X20 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1A102MPD1TD vs 10ZT1000MKC10X20 |
EGXE100ETD102MJ20S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nippon Chemi-con Corporation | UBT1A102MPD1TD vs EGXE100ETD102MJ20S |
EGXL100ELL102MJ20S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | United Chemi-Con Inc | UBT1A102MPD1TD vs EGXL100ELL102MJ20S |
10ZT1000MCA10X20 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1A102MPD1TD vs 10ZT1000MCA10X20 |
10ZT1000MCE10X20 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1A102MPD1TD vs 10ZT1000MCE10X20 |
10ZT1000MCC10X20 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1A102MPD1TD vs 10ZT1000MCC10X20 |