If you like Findchips… You will love Findchips PRO. Try it Now.
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257
UC117G/883BC
No
Obsolete
UNITRODE CORP
, SIP3,.1TB
unknown
Unitrode Corporation
5.25
ADJUSTABLE
40 V
3 V
R-CSFM-T3
e0
1
1
3
150 °C
-55 °C
1.5 A
37 V
1.2 V
CERAMIC, METAL-SEALED COFIRED
SIP3,.1TB
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
38535Q/M;38534H;883B
Other Regulators
NO
BIPOLAR
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
SINGLE
NOT SPECIFIED
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117AIG-883BR1 Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC117G/883BC vs IP117AIG-883BR1 |
7703405UC Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Defense Logistics Agency | UC117G/883BC vs 7703405UC |