Part Details for UC1524J/80937 by Texas Instruments
Overview of UC1524J/80937 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UC1524J/80937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 6 |
|
RFQ |
Part Details for UC1524J/80937
UC1524J/80937 CAD Models
UC1524J/80937 Part Data Attributes
|
UC1524J/80937
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1524J/80937
Texas Instruments
Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC1524J/80937
This table gives cross-reference parts and alternative options found for UC1524J/80937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1524J/80937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1524J/80937 | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1524J/80937 vs UC1524J/80937 |
UC1524J883B | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 | Texas Instruments | UC1524J/80937 vs UC1524J883B |
UC3524J | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1524J/80937 vs UC3524J |
UC1524J/DESC | Switching Controller, Voltage-mode, 0.1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC1524J/80937 vs UC1524J/DESC |
SG3524J | Regulating Pulse-Width Modulators 16-CDIP 0 to 70 | Texas Instruments | UC1524J/80937 vs SG3524J |
UC3524J | Advanced Regulating Pulse Width Modulators 16-CDIP 0 to 70 | Texas Instruments | UC1524J/80937 vs UC3524J |
UC2524J | Advanced Regulating Pulse Width Modulators 16-CDIP -25 to 85 | Texas Instruments | UC1524J/80937 vs UC2524J |
UC1524J/DESC | Switching Controller, Voltage-mode, 0.1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | UC1524J/80937 vs UC1524J/DESC |
UC1524J883B | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1524J/80937 vs UC1524J883B |
UC1524J/883BC | Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC1524J/80937 vs UC1524J/883BC |