-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulating Pulse Width Modulators 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC1525AJ-ND
|
DigiKey | REGULATING PULSE WIDTH MODULATOR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UC1525AJ
|
TME | IC: PMIC, PWM controller, CDIP16, -55÷125°C, 8÷35V, tube, SMPS Min Qty: 1 | 330 |
|
$14.4000 / $21.4000 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, 0.5A, 47÷500kHz, Channels: 2, CDIP16 | 18240 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 59 |
|
RFQ | |
DISTI #
3008543
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.4418 / $19.5469 | Buy Now |
DISTI #
3008543
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.3721 / $13.5402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC1525AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1525AJ
Texas Instruments
Regulating Pulse Width Modulators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC1525AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1525AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EX | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | UC1525AJ vs 5962-8951101EX |
SG3525ANG | PWM Controller, PDIP-16, 25-TUBE | onsemi | UC1525AJ vs SG3525ANG |
UC2525AJ | Regulating Pulse Width Modulators 16-CDIP -25 to 85 | Texas Instruments | UC1525AJ vs UC2525AJ |
LT1525AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | UC1525AJ vs LT1525AJ |
5962-8951101EX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC1525AJ vs 5962-8951101EX |
SG1525AJ | Switching Controller, 0.4A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Rochester Electronics LLC | UC1525AJ vs SG1525AJ |
SG3525AN | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | UC1525AJ vs SG3525AN |
5962-8951101EX | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC1525AJ vs 5962-8951101EX |
UC2525AN | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | UC1525AJ vs UC2525AN |
5962-8951103EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC1525AJ vs 5962-8951103EX |