Part Details for UC1825ALP/883BC by Unitrode Corporation
Overview of UC1825ALP/883BC by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1825ALP/883BC
UC1825ALP/883BC CAD Models
UC1825ALP/883BC Part Data Attributes
|
UC1825ALP/883BC
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1825ALP/883BC
Unitrode Corporation
Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.8 V | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 36 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for UC1825ALP/883BC
This table gives cross-reference parts and alternative options found for UC1825ALP/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1825ALP/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87681022X | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1825ALP/883BC vs 5962-87681022X |
UC1825BL | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | UC1825ALP/883BC vs UC1825BL |
5962-8768103XA | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20 | Texas Instruments | UC1825ALP/883BC vs 5962-8768103XA |
5962-87681022A | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1825ALP/883BC vs 5962-87681022A |
UC1825BL/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1825ALP/883BC vs UC1825BL/883BC |
UC1825BLP/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1825ALP/883BC vs UC1825BLP/883BC |
5962-8768102XA | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20 | Texas Instruments | UC1825ALP/883BC vs 5962-8768102XA |
UC1825AL/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1825ALP/883BC vs UC1825AL/883BC |
UC1825AL/883B | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CQCC20, | Unitrode Corporation | UC1825ALP/883BC vs UC1825AL/883B |
UC1825AL/883B | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CQCC20, | Unitrode Corp (RETIRED) | UC1825ALP/883BC vs UC1825AL/883B |