Part Details for UC1846J by Linear Technology
Overview of UC1846J by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1846J
UC1846J CAD Models
UC1846J Part Data Attributes
|
UC1846J
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
UC1846J
Linear Technology
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UC1846J
This table gives cross-reference parts and alternative options found for UC1846J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1846J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1846J | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846J vs UC1846J |
SG1846J-DESC | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | UC1846J vs SG1846J-DESC |
5962-8680601EX | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC1846J vs 5962-8680601EX |
UC1846J/80257 | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846J vs UC1846J/80257 |
5962-8680601EA | Switching Controller, Current-mode, 0.5A, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | UC1846J vs 5962-8680601EA |
5962-8680601VEX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC1846J vs 5962-8680601VEX |
5962-8680601VEA | Radiation-tolerant QMLV, 40-V input, 0.5-A dual-output 500-kHz PWM controller 16-CDIP -55 to 125 | Texas Instruments | UC1846J vs 5962-8680601VEA |
5962-8680601EA | Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | UC1846J vs 5962-8680601EA |
5962-8680601EA | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846J vs 5962-8680601EA |
UC1846JQMLV | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC1846J vs UC1846JQMLV |